CTS 402F24022IDR
| Manufacturer | |
| MPN | 402F24022IDR |
| LCSC Part # | C6065382 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±20ppm 18pF 100Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range 16 – 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/Microcontroller
- USB interfaces
- Computer peripherals
- Portable devices
- Test and measurement
- Machine-to-machine communications
- Wearable devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9395 | $ 0.94 |
| 200+ | $ 0.3758 | $ 75.16 |
| 500+ | $ 0.3622 | $ 181.10 |
| 1,000+ | $ 0.3561 | $ 356.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range 16 – 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/Microcontroller
- USB interfaces
- Computer peripherals
- Portable devices
- Test and measurement
- Machine-to-machine communications
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

