LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 402F2401XIKR product image
Images for reference only

CTS 402F2401XIKRRoHS

Manufacturer
MPN
402F2401XIKR
LCSC Part #
C6065378
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 8pF 100Ω SMD2016-4P
Datasheetpdf iconCTS 402F2401XIKR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9395$ 0.94
200+$ 0.3758$ 75.16
500+$ 0.3622$ 181.10
1,000+$ 0.3561$ 356.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetically sealed ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 16 – 60MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/Microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test and measurement
  • Machine-to-machine communications
  • Wearable devices