LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI 3B150DB F product image
Images for reference only

Astrodyne TDI 3B150DB FRoHS

Manufacturer
MPN
3B150DB F
LCSC Part #
C6064920
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI 3B150DB F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input250V
Current Rating150A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 8A, 16A, 30A, 60A, 100A, 150A, and 200A
  • Single-stage line filter
  • Available with QD connector or S (stud) termination options
  • Cost-effective design
  • Low-profile housing and flange mounting available
  • UL E78081, CSA LR53652, and TUV certified
  • Adjustable Y capacitor values for specification compliance

Applications

AI Translation

High-power rectifiers, uninterruptible power supplies, processing equipment, alternative energy (EV charging and solar), factory machinery

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 910.6577$ 910.66
200+$ 855.2897$ 171057.94
500+$ 826.7099$ 413354.95
Standard Packaging1/Full Box
Better price for more quantity?
$