LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 10A24-N30-I5-M product image
Immagini a scopo illustrativo

Advanced Energy 10A24-N30-I5-MRoHS

Produttore
Cod. Prod.
10A24-N30-I5-M
Cod. LCSC
C6064339
Imballo
-
Numero Cliente
Attr. chiave
10kV 23V~30V DC DC Converters RoHS
Scheda Tecnicapdf iconAdvanced Energy 10A24-N30-I5-M
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2984.0287$ 2984.03
200+$ 1190.6482$ 238129.64
500+$ 1150.861$ 575430.50
1,000+$ 1131.2015$ 1131201.50
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreAdvanced Energy
Imballo-
Number of Outputs1
Iout3mA
Output Voltage10kV
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Descrizione

Traduzione AI

The UltraVolt 10A series of regulated DC-to-DC converters provide general purpose high voltage power for a wide range of applications.

Caratteristiche

Traduzione AI
  • Regulated 0 to 10 KV DC high voltage output
  • Single output: positive and negative polarity models
  • Choice of 4, 15, or 30 W maximum output power
  • 12 or 24 VDC input
  • Maximum Iout capability down to 0 VDC
  • Output ripple performance as low as 0.1%
  • Available temperature coefficients to 25 ppm/°C
  • Ease of installation with PCB or chassis-mount options
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control, and integration options
  • UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1

Applicazioni

Traduzione AI
  • DC to high voltage DC bias supplies for general purpose uses
  • High-potential testing
  • PMT/APD detectors and optical spectrometers
  • Electrostatics, electrophoresis, and electrospray
  • Mass spectrometers