MOLEX 1052630003
| Manufacturer | |
| Mfr. Part # | 1052630003 |
| LCSC Part # | C6064167 |
| Package | - |
| Customer # | |
| Key Attributes | RF ANT 850MHz 2.6GHz |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 312 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3131 | $ 5.31 |
10+ | $ 5.1968 | $ 51.97 |
30+ | $ 5.1203 | $ 153.61 |
100+ | $ 5.0422 | $ 504.22 |
Standard Packaging 312/Full
Tray | ||
Better price for more quantity?
$