LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 15C02CH-TL-E product image
  • 15C02CH-TL-E thumbnail 1
  • 15C02CH-TL-E thumbnail 2
  • 15C02CH-TL-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 15C02CH-TL-ERoHS

Manufacturer
MPN
15C02CH-TL-E
LCSC Part #
C606312
Packaging
CPH-3
Customer #
Key Attributes
TRANS NPN 15V 1A CPH-3
Datasheetpdf icononsemi 15C02CH-TL-E
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingCPH-3
Current - Collector Cutoff100nA
Transition frequency(fT)400MHz
Collector - Emitter Voltage VCEO15V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation700mW
Current - Collector(Ic)1A
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))280mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Large current capacity
  • Low collector-to-emitter saturation voltage (resistance) RCE(sat) typ. = 300mΩ [IC = 1A , IB = 50mA]
  • Ultrasmall package facilitates miniaturization in end products
  • Small ON-resistance (Ron)

Applications

AI Translation
  • Low-frequency amplifer
  • High-speed switching
  • Small motor drive