TE Connectivity 1-2329013-1
| Manufacturer | |
| MPN | 1-2329013-1 |
| LCSC Part # | C6062657 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 378 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TE Connectivity (TE)'s LUMAWISE Endurance S connector system is a complete product suite specifically designed for street lighting control, compliant with Zhaga Book 18 standards. It consists of a receptacle connector mounted on the streetlight along with multiple base and lens cover combinations, protecting sensing and control modules from harsh surrounding environments. The IP66-rated receptacle assembly, base, and lens cover combinations provide a sealed electrical interface between next-generation ultra-slim LED streetlights and their associated sensor modules. The module formed by the LUMAWISE Endurance S base and lens cover achieves an IK09 impact protection rating, delivering a robust enclosure solution. This compact design features UV resistance, an aesthetically pleasing appearance, and supports upward, downward, or side mounting orientations, providing flexibility for streetlight designers.
Features
- Compliant with industry standard Zhaga Book 18
- IP65 and IP66 rated for extended service life in harsh environments
- IK09 high impact resistance
- Flexible mounting: upward, downward, and sideward orientations
- Secure low-torque mating between cap/base and socket
- Optional venting function to reduce condensation
Applications
- Street and area lighting
- Sensor-ready control applications
- Outdoor luminaires
- Wall lights
- Parking lot lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1397 | $ 3.14 |
| 200+ | $ 1.2532 | $ 250.64 |
| 378+ | $ 1.2108 | $ 457.68 |
| 1,134+ | $ 1.1911 | $ 1350.71 |
Standard Packaging378/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 378 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TE Connectivity (TE)'s LUMAWISE Endurance S connector system is a complete product suite specifically designed for street lighting control, compliant with Zhaga Book 18 standards. It consists of a receptacle connector mounted on the streetlight along with multiple base and lens cover combinations, protecting sensing and control modules from harsh surrounding environments. The IP66-rated receptacle assembly, base, and lens cover combinations provide a sealed electrical interface between next-generation ultra-slim LED streetlights and their associated sensor modules. The module formed by the LUMAWISE Endurance S base and lens cover achieves an IK09 impact protection rating, delivering a robust enclosure solution. This compact design features UV resistance, an aesthetically pleasing appearance, and supports upward, downward, or side mounting orientations, providing flexibility for streetlight designers.
Features
- Compliant with industry standard Zhaga Book 18
- IP65 and IP66 rated for extended service life in harsh environments
- IK09 high impact resistance
- Flexible mounting: upward, downward, and sideward orientations
- Secure low-torque mating between cap/base and socket
- Optional venting function to reduce condensation
Applications
- Street and area lighting
- Sensor-ready control applications
- Outdoor luminaires
- Wall lights
- Parking lot lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

