LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN73896MX product image
  • FAN73896MX thumbnail 1
  • FAN73896MX thumbnail 2
  • FAN73896MX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN73896MXRoHS

Manufacturer
MPN
FAN73896MX
LCSC Part #
C606092
Packaging
SOIC-28-300mil
Customer #
Key Attributes
3-Phase Half-Bridge Gate-Drive IC
Datasheetpdf icononsemi FAN73896MX
In-Stock: 137
137 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.1641$ 3.16
10+$ 2.6952$ 26.95
30+$ 2.4177$ 72.53
100+$ 2.1354$ 213.54
500+$ 2.0072$ 1003.60
1,000+$ 1.9472$ 1947.20
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingSOIC-28-300mil
Input Logic Level - Low-
Low Level Delay Time500ns
High Level Delay Time500ns
Quiescent Current250uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply12V~20V
Driven ConfigurationThree Phase
Current - Output Low(IOL)650mA
Rise Time20ns
Fall Time10ns
FeaturesUnder Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)350mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The FAN73896 is a monolithic three−phase half−bridge gate−drive IC designed for high−voltage, high−speed, driving MOSFETs and IGBTs operating up to +600 V. ON Semiconductor’s high−voltage process and common−mode noise−canceling technique provide stable operation of high−side drivers under high−dv/dt noise circumstances. An advanced level−shift circuit allows high−side gate driver operation up to VS = -9.8 V (typical) for VBS = 15 V. The protection functions include under−voltage lockout and inverter over−current trip with an automatic fault−clear function. Over−current protection that terminates all six outputs can be derived from an external current−sense resistor. An open−drain fault signal is provided to indicate that an over−current or under−voltage shutdown has occurred. The UVLO circuits prevent malfunction when VDD and VBS are lower than the threshold voltage. Output drivers typically source and sink 350 mA and 650 mA, respectively; which is suitable for three−phase half−bridge applications in motor drive systems.

Features

AI Translation
  • Floating Channel for Bootstrap Operation to +600 V
  • Typically 350 mA/650 mA Sourcing/Sinking Current−Driving Capability for All Channels
  • Extended Allowable Negative VS Swing to -9.8 V for Signal Propagation at ΔVDD = VBS = 15 V
  • Output In−Phase with Input Signal
  • Over−Current Shutdown Turns Off All Six Drivers
  • Matched Propagation Delay for All Channels
  • 3.3 V and 5.0 V Input Logic Compatible
  • Adjustable Fault−Clear Timing
  • Built−in Advanced Input Filter
  • Built−in Shoot−Through Prevention Logic
  • Built−in Soft Turn−Off Function
  • Common−Mode dv/dt Noise−Canceling Circuit
  • Built−in UVLO Functions for All Channels
  • This is a Pb−Free Device

Applications

AI Translation
  • 3−Phase Motor Inverter Driver
  • Air Conditioner, Washing Machine, Refrigerator, Dish Washer
  • Industrial Inverter – Sewing Machine, Power Tool
  • General−Purpose Three−Phase Inverter