onsemi RHRG1560CC
| Manufacturer | |
| Mfr. Part # | RHRG1560CC |
| LCSC Part # | C606050 |
| Package | TO-247-3L |
| Customer # | |
| Key Attributes | Diode 600V 15A TO-247-3L |
| Description | 200A 40ns 600V 2.1V@15A 15A TO-247-3L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4473 | $ 5.45 |
10+ | $ 4.6981 | $ 46.98 |
30+ | $ 4.2538 | $ 127.61 |
100+ | $ 3.8033 | $ 380.33 |
450+ | $ 3.5959 | $ 1618.16 |
900+ | $ 3.5015 | $ 3151.35 |
Standard Packaging 450/Full
Tube | ||
Better price for more quantity?
$