Tallysman Wireless 33-4027-00-3000
| Manufacturer | |
| MPN | 33-4027-00-3000 |
| LCSC Part # | C6059209 |
| Packaging | - |
| Customer # | |
| Key Attributes | Low Power GPS Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Tallysman Wireless | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | - | |
| Peak Gain | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 119.0706 | $ 119.07 |
| 200+ | $ 47.5107 | $ 9502.14 |
| 500+ | $ 45.9227 | $ 22961.35 |
| 1,000+ | $ 45.1377 | $ 45137.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

