ADI HMC465
| Manufacturer | |
| MPN | HMC465 |
| LCSC Part # | C605869 |
| Packaging | - |
| Customer # | |
| Key Attributes | HMC465 GaAs pHEMT Distributed Gain Driver Amplifier, DC-20GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | - | |
| Input Return Loss | 20dB | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 8V | |
| Frequency Range | 0Hz~20GHz | |
| Gain | 18dB | |
| Output Return Loss | 18dB | |
| Noise Figure | 3dB | |
| Features | - | |
| IP3 | 33dBm | |
| P1dB | 22.5dBm | |
| Current - Supply | 160mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC465 is a GaAs MMIC pHEMT Distributed Driver Amplifier die which operates between DC and 20 GHz. The amplifier provides 17 dB of gain, 2.5 dB noise figure and +24 dBm of saturated output power while requiring only 160 mA from a +8V supply. Gain flatness is excellent at ±0.25 dB as well as ±1 deg deviation from linear phase from DC - 10 GHz making the HMC465 ideal for OC192 fiber optic LN/MZ modulator driver amplifier as well as test equipment applications. The HMC465 amplifier I/Os are internally matched to 50 Ohms for easy integration into MultiChip-Modules (MCMs).
Features
- Gain: 17 dB
- Output Voltage to 10 V p-p
- Saturated Output Power: +24 dBm
- Supply Voltage: +8V @160 mA
- 50 Ohm Matched Input/Output
- Die Size: 3.04×1.56×0.1 mm
Applications
- OC192 LN/MZ Modulator Driver
- Telecom Infrastructure
- Test Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 497.0745 | $ 497.07 |
| 200+ | $ 192.3627 | $ 38472.54 |
| 500+ | $ 185.6023 | $ 92801.15 |
| 1,000+ | $ 182.2607 | $ 182260.70 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | - | |
| Input Return Loss | 20dB | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 8V | |
| Frequency Range | 0Hz~20GHz | |
| Gain | 18dB | |
| Output Return Loss | 18dB | |
| Noise Figure | 3dB | |
| Features | - | |
| IP3 | 33dBm | |
| P1dB | 22.5dBm | |
| Current - Supply | 160mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC465 is a GaAs MMIC pHEMT Distributed Driver Amplifier die which operates between DC and 20 GHz. The amplifier provides 17 dB of gain, 2.5 dB noise figure and +24 dBm of saturated output power while requiring only 160 mA from a +8V supply. Gain flatness is excellent at ±0.25 dB as well as ±1 deg deviation from linear phase from DC - 10 GHz making the HMC465 ideal for OC192 fiber optic LN/MZ modulator driver amplifier as well as test equipment applications. The HMC465 amplifier I/Os are internally matched to 50 Ohms for easy integration into MultiChip-Modules (MCMs).
Features
- Gain: 17 dB
- Output Voltage to 10 V p-p
- Saturated Output Power: +24 dBm
- Supply Voltage: +8V @160 mA
- 50 Ohm Matched Input/Output
- Die Size: 3.04×1.56×0.1 mm
Applications
- OC192 LN/MZ Modulator Driver
- Telecom Infrastructure
- Test Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

