LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0399200304 product image
Images for reference only

MOLEX 0399200304RoHS

Manufacturer
MPN
0399200304
LCSC Part #
C6057743
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
115A 600V Black 4 1 15mm Through Hole,P=15mm Wire to Board RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3409$ 14.34
180+$ 5.7221$ 1029.98
480+$ 5.5316$ 2655.17
1,020+$ 5.4364$ 5545.13
Standard Packaging60/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMOLEX
PackagingThrough Hole,P=15mm
Current Rating115A
Voltage Rating (Max)600V
ColorBlack
Number of PINs Per Row4
Number of Rows1
Pitch15mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.