LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 06033D475KAT2A product image
  • 06033D475KAT2A thumbnail 1
  • 06033D475KAT2A thumbnail 2
  • 06033D475KAT2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX 06033D475KAT2ARoHS

Manufacturer
MPN
06033D475KAT2A
LCSC Part #
C6057643
Packaging
0603
Customer #
Key Attributes
CAP CER 4.7uF 25V X5R 0603
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0937$ 0.47
50+$ 0.0923$ 4.62
150+$ 0.0914$ 13.71
500+$ 0.0905$ 45.25
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance4.7uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece