LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC608LC4 product image
  • HMC608LC4 thumbnail 1
  • HMC608LC4 thumbnail 2
  • HMC608LC4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC608LC4RoHS

Manufacturer
MPN
HMC608LC4
LCSC Part #
C605760
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
9.5GHz~11.5GHz 29.5dB 5V 6dB 310mA QFN-24-EP(4x4) RF Amplifiers RoHS
Datasheetpdf iconADI HMC608LC4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-24-EP(4x4)
Frequency Range9.5GHz~11.5GHz
Operating Temperature-40℃~+85℃
Gain29.5dB
Voltage - Supply5V
Noise Figure6dB
FeaturesMode switching control
Current - Supply310mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The HMC608LC4 is a high dynamic range GaAs pHEMT MMIC Medium Power Amplifier housed in a leadless “Pb free” SMT package. The amplifier has two modes of operation: high gain mode (Vpd pin shorted to ground); and low gain mode (Vpd pin left open). Operating from 9.5 to 11.5 GHz, the amplifier provides 29.5 dB of gain, +27.5 dBm of saturated power and 23% PAE from a +5V supply voltage. Noise figure is 6 dB while output IP3 is +33 dBm. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. The HMC608LC4 eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques.

Features

AI Translation
  • Output IP3: +33 dBm
  • Saturated Power: +27.5 dBm @ 23% PAE
  • Gain: 29.5 dB
  • Supply: +5V @ 310 mA
  • 50 Ohm Matched Input/Output
  • RoHS Compliant 4x4 mm SMT Package

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 299.7443$ 299.74
Standard Packaging50/Full Reel
Better price for more quantity?
$