ADI HMC8191LC4
| Manufacturer | |
| MPN | HMC8191LC4 |
| LCSC Part # | C605693 |
| Packaging | SMT-24(4x4) |
| Customer # | |
| Key Attributes | 9dB 9dB SMT-24(4x4) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | SMT-24(4x4) | |
| Features | I/Q quadrature mixing;Image rejection;Single-ended/Differential Interface Integration | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 9dB | |
| Noise Figure | 9dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC8191 is a passive, wideband, I/Q monolithic microwave integrated circuit (MMIC) mixer that can be used either as an image reject mixer for receiver operations or as a single-sideband upconverter for transmitter operations. With a radio frequency (RF) and local oscillator (LO) range of 6 GHz to 26.5 GHz, and an intermediate frequency (IF) bandwidth of dc to 5 GHz, the HMC8191 is ideal for applications requiring a wide frequency range, excellent RF performance, and a simple design with fewer components and a small printed circuit board (PCB) footprint. A single HMC8191 can replace multiple narrow-band mixers in a design. The inherent I/Q architecture of the HMC8191 offers excellent image rejection and thereby eliminates the need for expensive filtering for unwanted sidebands. The mixer also provides excellent LO to RF and LO to IF isolation and reduces the effect of LO leakage to ensure signal integrity. Being a passive mixer, the HMC8191 does not require any dc power sources. It offers a lower noise figure compared to an active mixer, ensuring superior dynamic range for high performance and precision applications. The HMC8191 is fabricated on a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process and uses mixer cells and a 90-degree hybrid. The HMC8191 is available in a compact, 4 mmx4 mm, 24-terminal leadless chip carrier (LCC) package and operates over a -40℃ to +85℃ temperature range.
Features
- Passive, wideband I/Q mixer
- RF and LO range: 6 GHz to 26.5 GHz
- Wide IF bandwidth of dc to 5 GHz
- Single-ended RF, LO, and IF
- Conversion loss: 9 dB (typical)
- Image rejection: 25 dBc (typical)
- Single-sideband noise figure: 9 dB (typical)
- Input IP3 (downconverter): 24 dBm (typical)
- Input P1dB compression point (downconverter): 15 dBm (typical)
- Input IP2: 55 dBm (typical)
- LO to RF isolation: 40 dB (typical)
- LO to IF isolation: 40 dB (typical)
- RF to IF isolation: 20 dB (typical)
- Amplitude balance: ±0.5 dB (typical)
- Phase balance (downconverter): ±5° (typical)
- RF return loss: 15 dB (typical)
- LO return loss: 15 dB (typical)
- IF return loss: 15 dB (typical)
- Exposed pad, 4 mmx4 mm, 24-terminal, ceramic, LCC package
Applications
- Test and measurement instrumentation
- Microwave point to point base stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 139.2452 | $ 139.25 |
| 30+ | $ 132.3435 | $ 3970.31 |
Standard Packaging100/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

