LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tallysman Wireless 32-0141-00 product image
Images for reference only

Tallysman Wireless 32-0141-00RoHS

Manufacturer
MPN
32-0141-00
LCSC Part #
C6056512
Packaging
SMA
Customer #
Key Attributes
1.2GHz~1.8GHz 5V~10V 42dB 2dB 7dBm 75mA SMA RF Amplifiers RoHS
Datasheetpdf iconTallysman Wireless 32-0141-00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 507.8808$ 507.88
200+$ 202.6484$ 40529.68
500+$ 195.8765$ 97938.25
1,000+$ 192.5307$ 192530.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerTallysman Wireless
PackagingSMA
Operating Temperature-40℃~+85℃
Input Return Loss-
Frequency Range1.2GHz~1.8GHz
Voltage - Supply5V~10V
Gain42dB
Output Return Loss-
Noise Figure2dB
Features-
IP320dBm
P1dB7dBm
Current - Supply75mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

TW141 is a ruggedized, weatherproof broadband 40dB gain inline amplifier designed to boost weak frequency signals in the 1200 to 1800MHz range, including L-band and all GNSS signals. The amplifier supports longer cable runs between antenna and receiver without degrading system sensitivity, making it suitable for applications such as mast mounting, large vehicles, and timing systems. The TW141 allows DC to pass directly from input to output to support powering the antenna center conductor, eliminating the need for a separate bias source or bias tee. It is housed in a ruggedized weatherproof cylindrical nickel-plated brass enclosure and is available with SMA and TNC female connectors. Note that the amplifier is directional and must be installed in the direction indicated by the product label.

Features

AI Translation
  • Ultra-low noise: <2dB
  • Maximum current consumption: <25 mA
  • Wide input voltage range: 3.3 to 10 V
  • Cylindrical nickel-plated brass housing, IP67 rated
  • Powered via antenna coaxial cable from receiver
  • Port impedance: 50 ohms
  • Available with SMA, TNC, or N-type female connector
  • RoHS and REACH compliant

Applications

AI Translation
  • Commercial L-band satellite systems
  • Wireless communications and cellular base station timing applications
  • GNSS, SBAS, and telematics systems
  • Commercial and industrial timing and synchronization applications