onsemi ECH8667-TL-H
| Manufacturer | |
| MPN | ECH8667-TL-H |
| LCSC Part # | C605379 |
| Packaging | SOT-28FL |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 5.5A SOT-28FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Current - Continuous Drain(Id) | 5.5A | |
| RDS(on) | 82mΩ@4V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Current - Continuous Drain(Id) | 5.5A | |
| RDS(on) | 82mΩ@4V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ON-resistance RDS(on)1 = 30mΩ (typ.)
- 4V drive
- Halogen free compliance
- Protection diode in
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5158 | $ 1.52 |
| 10+ | $ 1.3241 | $ 13.24 |
| 30+ | $ 1.2185 | $ 36.56 |
| 100+ | $ 1.0999 | $ 109.99 |
| 500+ | $ 1.0463 | $ 523.15 |
| 1,000+ | $ 1.0219 | $ 1021.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Current - Continuous Drain(Id) | 5.5A | |
| RDS(on) | 82mΩ@4V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Current - Continuous Drain(Id) | 5.5A | |
| RDS(on) | 82mΩ@4V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ON-resistance RDS(on)1 = 30mΩ (typ.)
- 4V drive
- Halogen free compliance
- Protection diode in
C605379 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



