onsemi AR0144ATSM20XUEA0-DPBR
| Manufacturer | |
| MPN | AR0144ATSM20XUEA0-DPBR |
| LCSC Part # | C605264 |
| Packaging | IBGA-63 |
| Customer # | |
| Key Attributes | CMOS Image Sensor 3umx3um 1/4 IBGA-63 Image Sensors, Camera RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | IBGA-63 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3umx3um | |
| Features | Global shutter;Regional image control;Multi-camera synchronous trigger | |
| Optical Format(inch) | 1/4 | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.0238 | $ 22.02 |
| 30+ | $ 20.8764 | $ 626.29 |
Standard Packaging4160/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | IBGA-63 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3umx3um | |
| Features | Global shutter;Regional image control;Multi-camera synchronous trigger | |
| Optical Format(inch) | 1/4 | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |



