ADI HMC902
| Manufacturer | |
| Mfr. Part # | HMC902 |
| LCSC Part # | C605241 |
| Package | SMD |
| Customer # | |
| Description | 20dB 16dBm 80mA SMD Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 22.3794 | $ 22.38 |
10+ | $ 21.3444 | $ 213.44 |
30+ | $ 19.549 | $ 586.47 |
100+ | $ 17.985 | $ 1798.50 |
Standard Packaging 50/Full
Bag | ||