LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC329A-SX product image
Images for reference only

ADI HMC329A-SXRoHS

Manufacturer
MPN
HMC329A-SX
LCSC Part #
C605220
Packaging
SMD
Customer #
Key Attributes
11dB SMD RF Mixers RoHS
Datasheetpdf iconADI HMC329A-SX

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingSMD
Features-
Operating Temperature-55℃~+85℃
Noise Figure11dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Introduction

AI Translation

The HMC329A chip is a general-purpose, double balanced mixer that can be used as an upconverter or downconverter from 22 GHz to 38 GHz in a small chip area of 0.87 mm × 0.58 mm. This mixer requires no external component or matching circuitry. The HMC329A provides excellent local oscillation (LO) to radio frequency (RF) and LO to intermediate frequency (IF) suppression due to optimized balun structures. The mixer operates with LO drive levels at 13 dBm or above.

Features

AI Translation
  • Downconverter Conversion loss 9 dB typical for 22 GHz to 29 GHz, 11 dB typical for 29 GHz to 38 GHz
  • LO to RF isolation 37 dB typical for 22 GHz to 29 GHz, 36 dB typical for 29 GHz to 38 GHz
  • LO to IF isolation 30 dB typical for 22 GHz to 29 GHz, 27 dB typical for 29 GHz to 38 GHz
  • RF to IF isolation 31 dB typical for 22 GHz to 29 GHz, 34 dB typical for 29 GHz to 38 GHz
  • Input IP3 17 dBm typical for 22 GHz to 29 GHz, 21 dBm typical for 29 GHz to 38 GHz
  • IF range DC to 8 GHz
  • Passive, no dc bias required
  • Small size 0.87×0.58×0.102 mm

Applications

AI Translation
  • Point to point radios
  • Point to multipoint radios and very small aperture terminal (VSAT) radios
  • Test equipment and sensors
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4127$ 17.41
10+$ 16.6076$ 166.08
30+$ 15.2116$ 456.35
100+$ 13.9931$ 1399.31
Standard Packaging2/Full Bag
Better price for more quantity?
$