LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ILSI HC49USM-FF5F18-16.000MHZ product image
Images for reference only

ILSI HC49USM-FF5F18-16.000MHZRoHS

Manufacturer
MPN
HC49USM-FF5F18-16.000MHZ
LCSC Part #
C6052146
Packaging
HC-49US
Customer #
Key Attributes
Crystal 16MHz ±30ppm 18pF 40Ω HC-49US
Datasheetpdf iconILSI HC49USM-FF5F18-16.000MHZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4004$ 0.40
200+$ 0.1598$ 31.96
500+$ 0.1544$ 77.20
1,000+$ 0.1518$ 151.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerILSI
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low-cost SMD package
  • Low ESR
  • Compatible with lead-free process

Applications

AI Translation
  • Fibre Channel
  • Servers & Storage
  • SONET/SDH
  • 802.11/WiFi
  • T1/E1, T3/E3
  • System Clocking