LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taoglas HA.10.A product image
Images for reference only

Taoglas HA.10.ARoHS

Manufacturer
MPN
HA.10.A
LCSC Part #
C6051921
Packaging
-
Customer #
Key Attributes
169MHz RF Antennas RoHS
Datasheetpdf iconTaoglas HA.10.A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0558$ 2.06
200+$ 0.8217$ 164.34
500+$ 0.7933$ 396.65
1,000+$ 0.7807$ 780.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerTaoglas
Packaging-
Frequency(Center/Band)169MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

169MHz Helical Monopole Antenna

Quarter-wave monopole helical antenna Low profile Direct PCB mount design Compact dimensions Length: 25.5mm, Diameter: 2.8mm RoHS compliant

Its compact dimensions make it ideal for typical 169 MHz applications, such as:

  • Wireless M-Bus metering
  • Remote asset monitoring
  • Alarm systems
  • Paging systems
  • Private mobile radio systems

Taoglas provides testing and tuning services for these antennas. Please contact your regional Taoglas office for support.

Applications

AI Translation
  • Wireless M-Bus metering
  • Remote asset monitoring
  • Alarm systems
  • Call systems
  • Private mobile radio systems