onsemi FSA553UCX
| Manufacturer | |
| MPN | FSA553UCX |
| LCSC Part # | C605183 |
| Packaging | WLCSP-9(1.2x1.2) |
| Customer # | |
| Key Attributes | Dual SPST Depletion Audio Switch with Negative Swing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Turn-on time | 450us | |
| Turn-off time | 250us | |
| Voltage - Supply | 1.5V~3V | |
| -3dB Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Ron | 400mΩ | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | 21pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FSA553 is a high-performance dual single-pole single-throw (SPST x 2) audio switch. The Depletion technology allows the device to conduct signals when there is no Vcc available and to isolate signals when VCC is present. During signal conduction, the Depletion gate control allows the FSA553 to achieve excellent THD+N performance while consuming minimal power.
Features
AI Translation
- Dual SPST Depletion Switch
- Normally Closed when VCC < 0.2 V
- Switches Configurable through Select Pins
- VSW: -1.5 V to +1.5 V
- RoN: 0.4 Ω (Typical)
- RFLAT < 0.01 Ω (Typical)
- THD + N: -104 dB (Typical)
- OIRR: -78 dB (Typical)
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5838 | $ 1.58 |
| 10+ | $ 1.3327 | $ 13.33 |
| 30+ | $ 1.1766 | $ 35.30 |
| 100+ | $ 1.0157 | $ 101.57 |
| 500+ | $ 0.9432 | $ 471.60 |
| 1,000+ | $ 0.911 | $ 911.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

