GlobTek, Inc. GTM96700-B7048-F(R)
| Manufacturer | |
| Mfr. Part # | GTM96700-B7048-F(R) |
| LCSC Part # | C6050565 |
| Package | - |
| Customer # | |
| Key Attributes | Medical Grade 70W AC-DC Power Supply Adaptor, 48.0V@1.45A Output |
| Description | AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | GlobTek, Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 37.6013 | $ 37.60 |
216+ | $ 15.0041 | $ 3240.89 |
504+ | $ 14.5017 | $ 7308.86 |
1,008+ | $ 14.2543 | $ 14368.33 |
Standard Packaging 72/Full
Bag | ||