GlobTek, Inc. GTM43007-A6012-F(R)
| Manufacturer | |
| MPN | GTM43007-A6012-F(R) |
| LCSC Part # | C6050555 |
| Packaging | - |
| Customer # | |
| Key Attributes | GTM43007-A6012-F ICT/ITE/Medical Power Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | GlobTek, Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 124 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MTBF: 1,000,000 Hours @45℃ ambient temperature, Full Load
- Operating Temperature: -10℃ to 45℃ ambient temperature
- Humidity: 0% to 95% relative humidity
- Storage Temperature: -30℃ to 80℃
- Cooling: Convection
- Elevation: 5000M
- ROHS 2: Complies with EU 2011/65/EU and China SJ/T 11363 - 2006
- Type: Open Frame
- Custom Label Markings
- Short term Output Surge Capability
- Reduced Leakage Current versions
- Tightened output voltage tolerance
- Reduced output ripple level
- High Rel PCB laminate with Plated through Holes for IPC610 Class 2 Compliance
- Low Temperature operation, down to -40℃
- Quasi Constant Current Output, for Lead - Acid Battery Charger Applications
Applications
AI Translation
- Commercial equipment
- Medical equipment
- Industrial equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.2185 | $ 31.22 |
| 248+ | $ 12.4565 | $ 3089.21 |
| 496+ | $ 12.0407 | $ 5972.19 |
| 992+ | $ 11.8351 | $ 11740.42 |
Standard Packaging124/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

