onsemi FDMS86101A
| Manufacturer | |
| MPN | FDMS86101A |
| LCSC Part # | C605041 |
| Packaging | Power56-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 60A Power56-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power56-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.12nF | |
| Gate Charge(Qg) | 58nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using the advanced PowerTrench® process with integrated shielded gate technology. The process is optimized for on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Shielded Gate MOSFET technology
- Maximum rDS(on) = 8 mΩ at VGS = 10 V, ID = 13 A
- Maximum rDS(on) = 13.5 mΩ at VGS = 6 V, ID = 9.5 A
- Advanced package and silicon combination for low rDS(on) and high efficiency
- MSL1 robust package design
- 100% UIS tested
- 100% Rg tested
- RoHS compliant
Applications
AI Translation
- DC-DC conversion
In-Stock: 1,221
1,221 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8413 | $ 2.84 |
| 10+ | $ 2.3588 | $ 23.59 |
| 30+ | $ 2.073 | $ 62.19 |
| 100+ | $ 1.7841 | $ 178.41 |
| 500+ | $ 1.6504 | $ 825.20 |
| 1,000+ | $ 1.5905 | $ 1590.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power56-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.12nF | |
| Gate Charge(Qg) | 58nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using the advanced PowerTrench® process with integrated shielded gate technology. The process is optimized for on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Shielded Gate MOSFET technology
- Maximum rDS(on) = 8 mΩ at VGS = 10 V, ID = 13 A
- Maximum rDS(on) = 13.5 mΩ at VGS = 6 V, ID = 9.5 A
- Advanced package and silicon combination for low rDS(on) and high efficiency
- MSL1 robust package design
- 100% UIS tested
- 100% Rg tested
- RoHS compliant
Applications
AI Translation
- DC-DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

