MOLEX 2091420180
| Manufacturer | |
| MPN | 2091420180 |
| LCSC Part # | C6050372 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Peak Gain | 1.2dBi;5.2dBi;2.7dBi | |
| Frequency(Center/Band) | 829MHz;3.55GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 209142 is a monopole flexible antenna designed for all 4G LTE bands within the 698~4000 MHz spectrum, while also providing optimal coverage for 2G and 3G. The antenna measures 85×14.5×0.1 mm, constructed from flexible polymer material, with a standard cable length of 180 mm. It can be easily mounted on non-metallic surfaces via a simple "peel-and-stick" installation method.
Applications
AI Translation
- Supports all 4G LTE bands across the 698–4000 MHz spectrum range, with optimized coverage for 2G and 3G as well.¹
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2351 | $ 3.24 |
| 10+ | $ 3.1634 | $ 31.63 |
| 24+ | $ 3.1139 | $ 74.73 |
| 96+ | $ 3.0661 | $ 294.35 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

