DIODES GC0800044
| Manufacturer | |
| MPN | GC0800044 |
| LCSC Part # | C6049557 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 8MHz ±30ppm 16pF 40Ω HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is a GC 49S SMD quartz crystal, model number GC0800044, with a nominal frequency of 8.00000 MHz. It complies with RoHS standards and is free from hazardous substances as specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is lead-free.
Features
AI Translation
- RoHS compliant
- Halogen-free (HF)
- REACH compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6744 | $ 0.67 |
| 200+ | $ 0.2698 | $ 53.96 |
| 500+ | $ 0.2607 | $ 130.35 |
| 1,000+ | $ 0.2561 | $ 256.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is a GC 49S SMD quartz crystal, model number GC0800044, with a nominal frequency of 8.00000 MHz. It complies with RoHS standards and is free from hazardous substances as specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is lead-free.
Features
AI Translation
- RoHS compliant
- Halogen-free (HF)
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

