onsemi UC2842BDR2G
| Manufacturer | |
| MPN | UC2842BDR2G |
| LCSC Part # | C604829 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High-performance fixed-frequency current-mode controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | Cycle-by-cycle current limiting;Protection latch;Overcurrent Protection | |
| Topology | Flyback | |
| Frequency - Switching | 52kHz | |
| Switch tube (built-in/external) | External |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3842B and UC3843B series are high-performance fixed-frequency current mode controllers. These devices are specifically designed for offline and DC-DC converter applications, providing designers with a cost-effective solution and minimizing external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature-compensated reference, a high-gain error amplifier, a current-sensing comparator, and a high-current totem-pole output suitable for driving power MOSFETs. Additionally, they include the following protection features: input and reference under-voltage lockout with hysteresis, cycle-by-cycle current limit, programmable output blanking time, and latching for single-pulse metering. These devices are available in 8-pin dual in-line and surface-mount (SO-8) plastic packages, as well as 14-pin plastic surface-mount (SO-14) packages. The SO-14 package has separate power and ground pins for the totem-pole output stage. The UCX842B has UVLO thresholds of 16 V (on) and 10 V (off), making it well-suited for offline converters. The UCX843B is suitable for lower-voltage applications with UVLO thresholds of 8.5 V (on) and 7.6 V (off).
Features
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz
- Automatic Feed Forward Compensation
- Latching PWM for Cycle-By-Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- Pb-Free Packages are Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6625 | $ 0.66 |
| 10+ | $ 0.6478 | $ 6.48 |
| 30+ | $ 0.6364 | $ 19.09 |
| 100+ | $ 0.6267 | $ 62.67 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | Cycle-by-cycle current limiting;Protection latch;Overcurrent Protection | |
| Topology | Flyback | |
| Frequency - Switching | 52kHz | |
| Switch tube (built-in/external) | External |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3842B and UC3843B series are high-performance fixed-frequency current mode controllers. These devices are specifically designed for offline and DC-DC converter applications, providing designers with a cost-effective solution and minimizing external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature-compensated reference, a high-gain error amplifier, a current-sensing comparator, and a high-current totem-pole output suitable for driving power MOSFETs. Additionally, they include the following protection features: input and reference under-voltage lockout with hysteresis, cycle-by-cycle current limit, programmable output blanking time, and latching for single-pulse metering. These devices are available in 8-pin dual in-line and surface-mount (SO-8) plastic packages, as well as 14-pin plastic surface-mount (SO-14) packages. The SO-14 package has separate power and ground pins for the totem-pole output stage. The UCX842B has UVLO thresholds of 16 V (on) and 10 V (off), making it well-suited for offline converters. The UCX843B is suitable for lower-voltage applications with UVLO thresholds of 8.5 V (on) and 7.6 V (off).
Features
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz
- Automatic Feed Forward Compensation
- Latching PWM for Cycle-By-Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- Pb-Free Packages are Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

