MICROCHIP 1PMT4135E3/TR7
| Manufacturer | |
| Mfr. Part # | 1PMT4135E3/TR7 |
| LCSC Part # | C6048056 |
| Package | DO-216 |
| Customer # | |
| Key Attributes | DIODE ZENER 100V 1W DO-216 |
| Description | Independent 1W 100V DO-216 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Package | DO-216 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
83 
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1058 | $ 1.11 |
10+ | $ 0.9056 | $ 9.06 |
30+ | $ 0.7947 | $ 23.84 |
100+ | $ 0.6715 | $ 67.15 |
500+ | $ 0.6161 | $ 308.05 |
1,000+ | $ 0.5899 | $ 589.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$