LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SBAV99LT3G product image
  • SBAV99LT3G thumbnail 1
  • SBAV99LT3G thumbnail 2
  • SBAV99LT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SBAV99LT3GRoHS

Manufacturer
MPN
SBAV99LT3G
LCSC Part #
C604680
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR GP 100V 215mA SOT-23
Datasheetpdf icononsemi SBAV99LT3G
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1026$ 0.51
50+$ 0.0869$ 4.35
150+$ 0.0791$ 11.87
500+$ 0.0732$ 36.60
2,500+$ 0.0636$ 159.00
5,000+$ 0.0612$ 306.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
Manufactureronsemi
PackagingSOT-23
Reverse Leakage Current (Ir)1uA@100V
Diode Configuration1 Pair Series Connection
Pd - Power Dissipation300mW
Reverse Recovery Time (trr)6ns
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-65℃~+150℃
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified215mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece