onsemi NVTFS015N04CTAG
| Manufacturer | |
| MPN | NVTFS015N04CTAG |
| LCSC Part # | C604633 |
| Packaging | WDFN-5(3.3x3.3) |
| Customer # | |
| Key Attributes | 40V 27A 3.5V 23W 14.4mΩ@10V 1 N-channel WDFN-5(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-5(3.3x3.3) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 27A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 23W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 14.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 325pF | |
| Gate Charge(Qg) | 6.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package (3.3 x 3.3 mm) for space-constrained designs
- Low on-resistance RDS(on) minimizes conduction losses
- Low capacitance minimizes drive losses
- NVTFWS015N04C - solderable flange variant
- AEC-Q101 qualified, PPAP documentation available
- Lead-free, RoHS compliant
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9668 | $ 0.97 |
| 10+ | $ 0.778 | $ 7.78 |
| 30+ | $ 0.682 | $ 20.46 |
| 100+ | $ 0.5892 | $ 58.92 |
| 500+ | $ 0.4932 | $ 246.60 |
| 1,500+ | $ 0.4639 | $ 695.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-5(3.3x3.3) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 27A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 23W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 14.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 325pF | |
| Gate Charge(Qg) | 6.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package (3.3 x 3.3 mm) for space-constrained designs
- Low on-resistance RDS(on) minimizes conduction losses
- Low capacitance minimizes drive losses
- NVTFWS015N04C - solderable flange variant
- AEC-Q101 qualified, PPAP documentation available
- Lead-free, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



