onsemi NVMTS0D4N04CLTXG
| Manufacturer | |
| MPN | NVMTS0D4N04CLTXG |
| LCSC Part # | C604628 |
| Packaging | PowerTDFN-8(7.9x8) |
| Customer # | |
| Key Attributes | 40V 553.8A 2.5V 244W 0.4mΩ@10V 1 N-channel PowerTDFN-8(7.9x8) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | PowerTDFN-8(7.9x8) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 553.8A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 244W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 0.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 20.6nF | |
| Gate Charge(Qg) | 163nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact 8x8 mm package for space-constrained designs
- Low on-resistance RDS(on) for reduced conduction losses
- Low gate charge QG and capacitance for reduced driving losses
- AEC-Q101 qualified with PPAP documentation available
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Power tools, battery-powered vacuum cleaners
- Drones, material handling equipment
- BMS/energy storage, home automation
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6943 | $ 7.69 |
| 10+ | $ 7.5173 | $ 75.17 |
| 30+ | $ 7.4004 | $ 222.01 |
| 100+ | $ 7.2835 | $ 728.35 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | PowerTDFN-8(7.9x8) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 553.8A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 244W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 0.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 20.6nF | |
| Gate Charge(Qg) | 163nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact 8x8 mm package for space-constrained designs
- Low on-resistance RDS(on) for reduced conduction losses
- Low gate charge QG and capacitance for reduced driving losses
- AEC-Q101 qualified with PPAP documentation available
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Power tools, battery-powered vacuum cleaners
- Drones, material handling equipment
- BMS/energy storage, home automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



