Samtec FW-04-03-L-D-250-150
| Manufacturer | |
| MPN | FW-04-03-L-D-250-150 |
| LCSC Part # | C6045997 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Pin Header 8 Position 1.27mm Pitch Dual Row Surface Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Pins Structure | 2x4P | |
| Number of Pins | 8P | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Row Spacing | 1.27mm | |
| Color | Black | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9211 | $ 2.92 |
| 10+ | $ 2.8548 | $ 28.55 |
| 30+ | $ 2.8106 | $ 84.32 |
| 100+ | $ 2.7648 | $ 276.48 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

