LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-10-02-G-D-186-100 product image
Images for reference only

Samtec FW-10-02-G-D-186-100RoHS

Manufacturer
MPN
FW-10-02-G-D-186-100
LCSC Part #
C6045542
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 20 Position 1.27mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec FW-10-02-G-D-186-100
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins20P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7312$ 11.73
198+$ 4.6808$ 926.80
504+$ 4.5248$ 2280.50
1,008+$ 4.4477$ 4483.28
Standard Packaging18/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.