onsemi NTMFS5H409NLT3G
| Manufacturer | |
| MPN | NTMFS5H409NLT3G |
| LCSC Part # | C604447 |
| Packaging | DFN-5(5x6) |
| Customer # | |
| Key Attributes | 40V 2V 1.1mΩ@10V 1 N-channel DFN-5(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 41A;270A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.2W;140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 1.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.7nF | |
| Gate Charge(Qg) | 89nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package (5x6 mm) for space-constrained designs
- Low on-resistance RDS(on) for reduced conduction losses
- Low gate charge QG and capacitance for reduced driving losses
- Lead-free, RoHS compliant
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.795 | $ 1.80 |
| 10+ | $ 1.5187 | $ 15.19 |
| 30+ | $ 1.3458 | $ 40.37 |
| 100+ | $ 1.1697 | $ 116.97 |
| 500+ | $ 1.089 | $ 544.50 |
| 1,000+ | $ 1.055 | $ 1055.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 41A;270A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.2W;140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 1.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.7nF | |
| Gate Charge(Qg) | 89nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package (5x6 mm) for space-constrained designs
- Low on-resistance RDS(on) for reduced conduction losses
- Low gate charge QG and capacitance for reduced driving losses
- Lead-free, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



