Littelfuse ZSCT5-88
| Manufacturer | |
| Mfr. Part # | ZSCT5-88 |
| LCSC Part # | C6044033 |
| Package | - |
| Customer # | |
| Description | 5:0.05 5A 50Hz~400Hz Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 107.1884 | $ 107.19 |
200+ | $ 42.7698 | $ 8553.96 |
500+ | $ 41.3398 | $ 20669.90 |
1,000+ | $ 40.634 | $ 40634.00 |
Standard Packaging 1/Full
Bag | ||