onsemi NSVF5501SKT3G
| Manufacturer | |
| MPN | NSVF5501SKT3G |
| LCSC Part # | C604371 |
| Packaging | SOT-623 |
| Customer # | |
| Key Attributes | 10V 100 250mW 70mA NPN SOT-623 Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-623 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 10V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 70mA | |
| Transition frequency(fT) | 4.5GHz | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.193 | $ 0.19 |
| 200+ | $ 0.0747 | $ 14.94 |
| 500+ | $ 0.0721 | $ 36.05 |
| 1,000+ | $ 0.0708 | $ 70.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

