onsemi NSV60600MZ4T3G
| Manufacturer | |
| Mfr. Part # | NSV60600MZ4T3G |
| LCSC Part # | C604358 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 6A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 60V 6A 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
744
744
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3634 $ 0.1527 | $ 0.15 |
10+ | $ 0.3142 $ 0.1320 | $ 1.32 |
30+ | $ 0.2936 $ 0.1234 | $ 3.70 |
100+ | $ 0.2666 $ 0.1120 | $ 11.20 |
500+ | $ 0.2555 $ 0.1074 | $ 53.70 |
1,000+ | $ 0.2476 $ 0.1040 | $ 104.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$