onsemi NSV1C201LT1G
| Manufacturer | |
| Mfr. Part # | NSV1C201LT1G |
| LCSC Part # | C604347 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 3A SOT-23 |
| Description | 710mW 100V 3A NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3698 | $ 0.37 |
10+ | $ 0.2878 | $ 2.88 |
30+ | $ 0.2522 | $ 7.57 |
100+ | $ 0.2073 | $ 20.73 |
500+ | $ 0.1888 | $ 94.40 |
1,000+ | $ 0.1764 | $ 176.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$