LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NSR10F40NXT5G product image
  • NSR10F40NXT5G thumbnail 1
  • NSR10F40NXT5G thumbnail 2
  • NSR10F40NXT5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NSR10F40NXT5GRoHS

Manufacturer
MPN
NSR10F40NXT5G
LCSC Part #
C604340
Packaging
DSN-2(0.6x1.4)
Customer #
Key Attributes
DIODE SCHOTTKY 40V DSN-2(0.6x1.4)
Datasheetpdf icononsemi NSR10F40NXT5G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3636$ 1.82
50+$ 0.2926$ 14.63
150+$ 0.2621$ 39.32
500+$ 0.2241$ 112.05
2,500+$ 0.1865$ 466.25
5,000+$ 0.1764$ 882.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingDSN-2(0.6x1.4)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)490mV@1A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current18A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Features

AI Translation
  • Very Low Forward Voltage Drop - 490 mV @ 1.0 A
  • Low Reverse Current - 10 μA @ 10 V VR
  • 1.0 A of Continuous Forward Current
  • ESD Rating - Human Body Model: Class 3B - Machine Model: Class C
  • Very High Switching Speed
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • LCD and Keypad Backlighting
  • Camera Photo Flash
  • Buck and Boost dc-dc Converters
  • Reverse Voltage and Current Protection
  • Clamping & Protection
  • Mobile Handsets
  • MP3 Players
  • Digital Camera and Camcorders
  • Notebook PCs & PDAs
  • GPS