onsemi NLAS7222BMUTBG
| Manufacturer | |
| MPN | NLAS7222BMUTBG |
| LCSC Part # | C604181 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | High-Speed USB 2.0 (480 Mbps) DPDT Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~4.5V | |
| Con | 8pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NLAS7222B and NLAS7222C are 2 - to 1−port analog switches. Their wide bandwidth and low bit−to−bit skew allow them to pass high−speed differential signals with good signal integrity. Each switch is bidirectional and offers little or no attenuation of the high−speed signals at the outputs. They have a propagation delay of less than 250 ps, resulting from its low channel resistance and low I/O capacitance. Their high channel−to−channel crosstalk rejection results in minimal noise interference. Their bandwidth is wide enough to pass High−Speed USB 2.0 differential signals (480 Mb/s).
Features
- RON is Typically 8.0 Ω at VCC = 3.3 V
- Low Crosstalk: −30 dB @ 250 MHz
- Low Current Consumption: 1.0 μA
- Channel On−Capacitance: 8.0 pF (Typical)
- VCC Operating Range: 1.65 V to 4.5 V
-
700 MHz Bandwidth (or Data Frequency)
- These are Pb−Free Devices
Applications
- Differential Signal Data Routing
- USB 2.0 Signal Routing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8752 | $ 0.88 |
| 10+ | $ 0.7115 | $ 7.12 |
| 30+ | $ 0.6289 | $ 18.87 |
| 100+ | $ 0.5478 | $ 54.78 |
| 500+ | $ 0.4988 | $ 249.40 |
| 1,000+ | $ 0.4744 | $ 474.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~4.5V | |
| Con | 8pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NLAS7222B and NLAS7222C are 2 - to 1−port analog switches. Their wide bandwidth and low bit−to−bit skew allow them to pass high−speed differential signals with good signal integrity. Each switch is bidirectional and offers little or no attenuation of the high−speed signals at the outputs. They have a propagation delay of less than 250 ps, resulting from its low channel resistance and low I/O capacitance. Their high channel−to−channel crosstalk rejection results in minimal noise interference. Their bandwidth is wide enough to pass High−Speed USB 2.0 differential signals (480 Mb/s).
Features
- RON is Typically 8.0 Ω at VCC = 3.3 V
- Low Crosstalk: −30 dB @ 250 MHz
- Low Current Consumption: 1.0 μA
- Channel On−Capacitance: 8.0 pF (Typical)
- VCC Operating Range: 1.65 V to 4.5 V
-
700 MHz Bandwidth (or Data Frequency)
- These are Pb−Free Devices
Applications
- Differential Signal Data Routing
- USB 2.0 Signal Routing
C604181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



