LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1462052-6 product image
Images for reference only

TE Connectivity 1462052-6RoHS

Manufacturer
MPN
1462052-6
LCSC Part #
C6041684
Packaging
-
Customer #
Key Attributes
One set changeover: 1C (SPDT - changeover) 2A 12V High Frequency (RF) Relays RoHS
Datasheetpdf iconTE Connectivity 1462052-6

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerTE Connectivity
Packaging-
Contact FormOne set changeover: 1C (SPDT - changeover)
Operating Temperature-55℃~+85℃
Switching Current(Max)2A
Coil Voltage12V
Switching Voltage(Max)250V@AC;220V@DC
Release Time5ms
Operate Time5ms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • Y-Design
  • Frequency range DC to 6GHz
  • Impedance 50Ω
  • Small dimensions (16x7.6x10mm)
  • 1 form C contact (1 changeover contact)
  • Immersion cleanable
  • Low power consumption (≤140mW)

Applications

AI Translation
  • Measurement and test equipment ATE
  • wireless base stations and antennas
  • wireless infrastructure
  • RF power amplifier
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1096$ 17.11
200+$ 6.8276$ 1365.52
400+$ 6.5994$ 2639.76
800+$ 6.4861$ 5188.88
Standard Packaging400/Full Reel
Better price for more quantity?
$