BOURNS FB20009-3B-RC
| Manufacturer | |
| Mfr. Part # | FB20009-3B-RC |
| LCSC Part # | C6040803 |
| Package | Through Hole,D6xL10mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 440Ω TH 1LN |
| Description | ±25% 440Ω@100MHz Through Hole,D6xL10mm Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D6xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
In-Stock:
209 
209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0794 | $ 1.08 |
10+ | $ 0.8829 | $ 8.83 |
30+ | $ 0.7769 | $ 23.31 |
110+ | $ 0.6541 | $ 71.95 |
550+ | $ 0.6004 | $ 330.22 |
990+ | $ 0.5758 | $ 570.04 |
Standard Packaging 110/Full
Bag | ||
Better price for more quantity?
$