LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL5200001 product image
Images for reference only

DIODES FL5200001RoHS

Manufacturer
MPN
FL5200001
LCSC Part #
C6040765
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 52MHz ±10ppm 18pF 50Ω SMD3225-4P
Datasheetpdf iconDIODES FL5200001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9715$ 0.97
200+$ 0.3873$ 77.46
500+$ 0.3746$ 187.30
1,000+$ 0.3683$ 368.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency52MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 3.2×2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • GSM, CDMA, GPRS
  • PCMCIA Cards
  • Portable / hand-held PCs
  • Notebook PC
  • HDD
  • GPS
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • Digital Tuner