LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-20H 27.0000MF10V-AC0 product image
Images for reference only

EPSON FA-20H 27.0000MF10V-AC0RoHS

Manufacturer
MPN
FA-20H 27.0000MF10V-AC0
LCSC Part #
C6040650
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 27MHz ±10ppm 9pF 60Ω SMD2520-4P
Datasheetpdf iconEPSON FA-20H 27.0000MF10V-AC0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2306$ 0.23
200+$ 0.092$ 18.40
500+$ 0.089$ 44.50
1,000+$ 0.0874$ 87.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radio
  • MPU clock