LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FKT38EIHD0.032768 product image
Images for reference only

ABRACON FKT38EIHD0.032768RoHS

Manufacturer
MPN
FKT38EIHD0.032768
LCSC Part #
C6040621
Packaging
-
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 35kΩ
Datasheetpdf iconABRACON FKT38EIHD0.032768
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4117$ 0.41
200+$ 0.1643$ 32.86
500+$ 0.1588$ 79.40
1,000+$ 0.1561$ 156.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
Packaging-
Frequency Stability-
Operating Temperature-10℃~+60℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece