RENESAS F1152NBGI
| Manufacturer | |
| MPN | F1152NBGI |
| LCSC Part # | C6040357 |
| Packaging | VFQFPN-36(6x6) |
| Customer # | |
| Key Attributes | 4.75V~5.25V 8.5dB 10dB VFQFPN-36(6x6) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-36(6x6) | |
| Features | Single-ended/Differential Interface Integration | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 8.5dB | |
| Noise Figure | 10dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The F1152 dual channel device is designed to operate with a single 5V supply. It is optimized for operation in a Multi-mode, Multi-carrier BaseStation Receiver for RF bands from 1700 - 2200 MHz with Low Side Injection or from 1400 to 1700 MHz with High Side Injection. IF frequencies from 50 to 350 MHz are supported. Nominally, the device offers +43 dBm Output IP3 with 327 mA of ICC. Alternately one can adjust 4 resistor values and a toggle pin to run the device in low current mode with +40 dBm Output IP3 and 232 mA of ICC.
Features
- Dual Path for Diversity Systems
- Ideal for Multi-Carrier Systems
- 8.5 dB Gain Ultra linear +43 dBm IIP3O
- Low NF <10 dB
- 200 Ω output impedance
- Ultra high +13 dBm P1dB
- Pin Compatible w/existing solutions
- 6x6 36 pin package
- Power Down mode
- <200 nsec settling from Power Down
- Minimizes Synth pulling in Standby Mode
- Low Current Mode: ICC = 232 mA Standard Mode: ICC = 327 mA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.825 | $ 22.83 |
| 200+ | $ 9.1085 | $ 1821.70 |
| 490+ | $ 8.8039 | $ 4313.91 |
| 980+ | $ 8.6524 | $ 8479.35 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-36(6x6) | |
| Features | Single-ended/Differential Interface Integration | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 8.5dB | |
| Noise Figure | 10dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The F1152 dual channel device is designed to operate with a single 5V supply. It is optimized for operation in a Multi-mode, Multi-carrier BaseStation Receiver for RF bands from 1700 - 2200 MHz with Low Side Injection or from 1400 to 1700 MHz with High Side Injection. IF frequencies from 50 to 350 MHz are supported. Nominally, the device offers +43 dBm Output IP3 with 327 mA of ICC. Alternately one can adjust 4 resistor values and a toggle pin to run the device in low current mode with +40 dBm Output IP3 and 232 mA of ICC.
Features
- Dual Path for Diversity Systems
- Ideal for Multi-Carrier Systems
- 8.5 dB Gain Ultra linear +43 dBm IIP3O
- Low NF <10 dB
- 200 Ω output impedance
- Ultra high +13 dBm P1dB
- Pin Compatible w/existing solutions
- 6x6 36 pin package
- Power Down mode
- <200 nsec settling from Power Down
- Minimizes Synth pulling in Standby Mode
- Low Current Mode: ICC = 232 mA Standard Mode: ICC = 327 mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

