LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FH1600015 product image
  • FH1600015 thumbnail 1
  • FH1600015 thumbnail 2
  • FH1600015 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FH1600015RoHS

Manufacturer
MPN
FH1600015
LCSC Part #
C6040346
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16MHz ±10ppm 8pF 60Ω SMD2520-4P
Datasheetpdf iconDIODES FH1600015
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3003$ 1.30
10+$ 1.2727$ 12.73
30+$ 1.2543$ 37.63
100+$ 1.2359$ 123.59
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FH Series seam seal devices incorporate α sub-miniature AT-cut crystal resonator housed in a standard 2.5x2.0mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 2.5×2.0mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Portable / Hand-held PCs
  • PCMCIA Cards
  • Notebook PC
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • USB GPS
  • HDD
  • GSM, CDMA, GPRS