onsemi NCV7708FDWR2G
| Manufacturer | |
| MPN | NCV7708FDWR2G |
| LCSC Part # | C603999 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | Double Hex Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-28-300mil | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Quiescent Current(Iq) | 1uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| RDS(on) | 600mΩ | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7708F is a fully protected Hex Half Bridge Driver designed specifically for automotive and industrial motion control applications. The six low and high side drivers are freely configurable and can be controlled separately. This allows for high side, low side, and H−Bridge control. H−Bridge control provides forward, reverse, brake, and high impedance states. The drivers are controlled via a standard SPI interface.
Features
- Ultra Low Quiescent Current Sleep Mode
- Six Independent High−Side and Six independent Low−Side Drivers
- Integrated Freewheeling Protection (LS and HS)
- Internal Upper and Lower Clamp Diodes
- Configurable as H−Bridge Drivers
- RDS(on)=0.6 Ω (typ)
- 5 MHz SPI Control
- SPI Valid Frame Detection
- Compliance with 5 V and 3.3 V Systems
- Overvoltage Lockout
- Undervoltage Lockout
- Fault Reporting
- Current Limit
- Overtemperature Protection
- Internally Fused Lead in SOIC−28
- SSOP−24 NB EPAD
- These are Pb−Free Devices
Applications
- Automotive
- Industrial
- DC Motor Management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6133 | $ 4.61 |
| 10+ | $ 3.9433 | $ 39.43 |
| 30+ | $ 3.5459 | $ 106.38 |
| 100+ | $ 3.1436 | $ 314.36 |
| 500+ | $ 2.9571 | $ 1478.55 |
| 1,000+ | $ 2.8744 | $ 2874.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-28-300mil | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Quiescent Current(Iq) | 1uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| RDS(on) | 600mΩ | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7708F is a fully protected Hex Half Bridge Driver designed specifically for automotive and industrial motion control applications. The six low and high side drivers are freely configurable and can be controlled separately. This allows for high side, low side, and H−Bridge control. H−Bridge control provides forward, reverse, brake, and high impedance states. The drivers are controlled via a standard SPI interface.
Features
- Ultra Low Quiescent Current Sleep Mode
- Six Independent High−Side and Six independent Low−Side Drivers
- Integrated Freewheeling Protection (LS and HS)
- Internal Upper and Lower Clamp Diodes
- Configurable as H−Bridge Drivers
- RDS(on)=0.6 Ω (typ)
- 5 MHz SPI Control
- SPI Valid Frame Detection
- Compliance with 5 V and 3.3 V Systems
- Overvoltage Lockout
- Undervoltage Lockout
- Fault Reporting
- Current Limit
- Overtemperature Protection
- Internally Fused Lead in SOIC−28
- SSOP−24 NB EPAD
- These are Pb−Free Devices
Applications
- Automotive
- Industrial
- DC Motor Management
C603999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



